This radial thermistor features a 10% tolerance and a maximum operating temperature of 125°C. It is designed for through hole mounting and is available in bulk packaging. The thermistor is RoHS compliant and has a maximum power dissipation of 450mW. It is not radiation hardened and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |