The B57164K0333K008 is a 2-terminal thermistor from TDK with a mounting type of through hole. It operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius. The thermistor's thermal coefficient range is greater than or equal to -3.5, with a thermal time constant range of 15 to 40. The device has a resistance range of 25,000 to 120,000 ohms at 25 degrees Celsius, with a sensitivity index range of 4,300 to 4,550. The accuracy of the thermistor is ±3%, and the percentage of resistance tolerance range at 25 degrees Celsius is ±10 to ±15.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 33000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |