This 2-terminal NTC thermistor has a resistance range of 25kΩ to 120kΩ at 25°C and a thermal coefficient range of -3.5% per °C. It is available in a through-hole package with a thermal time constant of 15 to 40 seconds. The device has an accuracy of ±3% and a sensitivity index range of 4300 to 4550. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 33000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |