This thermistor is a negative temperature coefficient (NTC) device with a resistance range of 330kΩ at 25°C. It has a thermal coefficient range of -3.5% and a thermal time constant range of 15 to 40 seconds. The device is available in a through-hole package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The thermistor has an accuracy of ±3% and a percentage of resistance tolerance range of ±5 to ±10% at 25°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 330000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |