This thermistor is a negative temperature coefficient device with a resistance range of 300 to 1500 ohms at 25 degrees Celsius. It is designed for through hole mounting and has a thermal coefficient range of -3.5 or greater. The thermistor's thermal time constant ranges from 15 to 40 seconds, and it has an accuracy of ±3%. The resistance tolerance at 25 degrees Celsius is ±5%.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 470Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |