
The TDK B57164K0472J000 is a radial leaded varistor with a 5% tolerance and a maximum power dissipation of 450mW. It operates over a temperature range of -55°C to 125°C. The varistor is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Lead Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |