The TDK B57164K0472K051 is a radial thermistor with a resistance of 4.7kR and a tolerance of 10%. It has a maximum power dissipation of 450mW and can operate between -55°C and 125°C. The thermistor is packaged in a radial configuration with a diameter of 5.5mm and a lead pitch of 5mm. It is available in bulk packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Resistance Tolerance | 10% |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |