This radial resistor is designed for through hole mounting and features a 10% tolerance. It can handle a maximum power dissipation of 450mW. Operating temperatures range from -55°C to 125°C. The resistor is plated with tin and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |