This radial resistor has a resistance of 470kR with a tolerance of 10%. It can handle a maximum power dissipation of 450mW and operates within a temperature range of -55°C to 125°C. The resistor is packaged in a radial format with a diameter of 5.5mm and a lead diameter of 0.6mm, with a lead pitch of 5mm and a length of 2mm. It is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| Resistance Tolerance | 10% |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |