The B57164K0680K052 is a radial resistor from TDK with a resistance of 68 ohms and a tolerance of 10%. It has a maximum power dissipation of 450 milliwatts and is designed for through-hole mounting. The resistor is available in a package quantity of 1500 and is packaged in tape and reel. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
TDK B57164K0680K052 technical specifications.
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K0680K052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.