This thermistor is a 2-terminal through hole device with a resistance range of 50 to 300 ohms at 25 degrees Celsius and a sensitivity index range of less than 3250. The device operates between -55 and 125 degrees Celsius with a thermal coefficient range of greater than or equal to -3.5 and a thermal time constant range of 15 to 40 seconds. The resistance tolerance is ±10 to ±15% at 25 degrees Celsius with an accuracy of ±3%. The device is a general-purpose thermistor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Sensitivity Index Range | < 3250K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 68Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |