The TDK B57164K0681K000 is a radial resistor with a resistance of 680 ohms and a tolerance of 10%. It has a maximum power dissipation of 450 milliwatts and is designed for through-hole mounting. The resistor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B57164K0681K000 technical specifications.
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 680R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K0681K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.