The B57164K0682J050 is a 2-terminal NTC thermistor from TDK. It is designed for through-hole mounting and operates within a temperature range of -55C to 125C. The device exhibits a thermal coefficient range of -3.5 or greater and a thermal time constant range of 15 to 40 seconds. Its resistance at 25C is 6800 ohms with a tolerance of ±5%. The thermistor's sensitivity index ranges from 4100 to 4300.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 6800Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |