This 5.5mm radial resistor features a 6.8k ohm resistance with a tolerance of 5%. It is designed for through hole mounting and has a maximum power dissipation of 450 milliwatts. The operating temperature range is from -55°C to 125°C. The resistor is packaged in a tape and reel format with 1500 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |