This 5.5mm radial resistor features a resistance of 6.8kR with a tolerance of 5%. It has a maximum power dissipation of 450mW and is designed for through-hole mounting. The resistor operates within a temperature range of -55°C to 125°C and is packaged in an ammo pack with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |