This NTC thermistor features a through hole mounting style and operates over a temperature range of -55 to 125C. The device has a thermal coefficient range of -3.5 or greater and a thermal time constant range of 15 to 40 seconds. It has a resistance range of 6000 to 25000 ohms at 25C and a sensitivity index range of 4100 to 4300. The device has an accuracy of ±3% and a percentage of resistance tolerance range of ±10 to ±15 at 25C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 6800Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |