The B57164K0682K050 is a 2-terminal NTC thermistor from TDK, designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C and features a resistance range of 6000 to 25000 ohms at 25°C. The thermistor exhibits a sensitivity index range of 4100 to 4300 and an accuracy of ±3%. The percentage of resistance tolerance range at 25°C is ±10 to ±15, with a nominal resistance of 6800 ohms at 25°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 6800Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |