This TDK thermistor is a 2-terminal NTC device with a resistance range of 25kΩ to 120kΩ at 25°C and a thermal coefficient range of -3.5% per °C. It has a thermal time constant of 15 to 40 seconds and a sensitivity index range of 4550 or greater. The device is rated for operation from -55°C to 125°C and has an accuracy of ±3%. The thermistor is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 68000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |