This NTC thermistor features a resistance range of 25kΩ to 120kΩ at 25°C, with a sensitivity index of at least 4550. It has a thermal time constant between 15 and 40 seconds and a thermal coefficient range of -3.5 or greater. The device is accurate to within ±3% and has a resistance tolerance of ±5 to ±10% at 25°C. It is designed for through-hole mounting and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 68000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |