
The B57164K0689K000 is a radial resistor from TDK with a resistance of 68.9 ohms and a tolerance of 10%. It has a maximum power dissipation of 450 milliwatts and can operate between -55°C and 125°C. The resistor is packaged in a radial format with a lead diameter of 0.6mm and a lead pitch of 5mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57164K0689K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance | 68.9R |
| Resistance Tolerance | 10% |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K0689K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.