
The TDK B57164K101J is a 5.5mm radial lead free resistor with a resistance of 100R and a tolerance of 5%. It has a maximum power dissipation of 450mW and operates over a temperature range of -55°C to 125°C. The resistor is packaged in bulk and has a lead length of 36mm.
TDK B57164K101J technical specifications.
| Accuracy | 3% |
| Body Diameter | 5.5mm |
| Package/Case | Radial |
| Depth | 5mm |
| Lead Free | Lead Free |
| Lead Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.