
NTC Thermistor with 10kΩ resistance and 5% tolerance, designed for general applications. Features a 5.5mm body diameter, radial package, and 0.6mm lead diameter. Operates within a temperature range of -55°C to 125°C with a maximum power dissipation of 450mW. Supplied on tape and reel, this lead-free component is RoHS compliant.
TDK B57164K103J technical specifications.
| Accuracy | 3% |
| Body Diameter | 5.5mm |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 5.5mm |
| Height | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 36mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B57154K |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.01411oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
