
The B57164K330J is a radial lead free resistor with a 5.5mm diameter and 5mm lead pitch. It has a maximum power dissipation of 450mW and operates within a temperature range of -55°C to 125°C. The resistor is packaged in bulk quantities of 1000 units and features a radial termination.
TDK B57164K330J technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.