
This 5.5mm radial resistor features a 3.3k ohm resistance with a tolerance of 5%. It has a maximum power dissipation of 450 milliwatts and is designed for through hole mounting on a printed circuit board. The resistor is packaged in a bulk quantity of 1000 units and has a weight of 0.01411 ounces. It can operate within a temperature range of -55°C to 125°C.
TDK B57164K332J technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
