
The TDK B57164K474J is a thermistor with a resistance of 470kR and a tolerance of 5%. It has a radial termination and is lead free. The thermistor operates within a temperature range of -55°C to 125°C and is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Depth | 5mm |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 36mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B57154K |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.01411oz |
| Width | 5mm |
| RoHS | Compliant |
