
This thermistor from TDK has a resistance of 68 ohms with a tolerance of 5%. It is designed for use in through hole PCB mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a radial package with a diameter of 5.5mm and a length of 2mm. It is lead free and has a weight of 0.01411 ounces.
TDK B57164K680J technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
