
The TDK B57211P0100M301 is a radial resistor with a current rating of 4A and a diameter of 13mm. It has a resistance of 10 ohms and a tolerance of 20%. The resistor is packaged in bulk and has a weight of 0.042329 ounces. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4A |
| Diameter | 13mm |
| Dissipation Factor | 13% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | P11 |
| Tolerance | 20% |
| Weight | 0.042329oz |
| Width | 6mm |
| RoHS | Compliant |
