
NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3A |
| Diameter | 13mm |
| Dissipation Factor | 13% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | P11 |
| Tolerance | 20% |
| Weight | 0.042329oz |
| Width | 6mm |
| RoHS | Compliant |
