
The TDK B57211P0250M301 is a thermistor from the P11 series, featuring a resistance of 25 ohms and a tolerance of 20%. It has a current rating of 2.5A and is packaged in a radial format. The thermistor operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57211P0250M301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Diameter | 13mm |
| Dissipation Factor | 13% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | P11 |
| Tolerance | 20% |
| Weight | 0.042329oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57211P0250M301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
