NTC thermistors for inrush current limiting
Checking distributor stock and pricing after the page loads.
| Resistance Range @ 25C | < 7Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 2.5Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |