The TDK B57211P0409M351 is a radial resistor with a current rating of 5A and a diameter of 13mm. It has a dissipation factor of 13% and a lead diameter of 0.8mm. The resistor is available in a package quantity of 1500 and is packaged in tape and reel. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
TDK B57211P0409M351 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Diameter | 13mm |
| Dissipation Factor | 13% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | P11 |
| Tolerance | 20% |
| Weight | 0.042329oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57211P0409M351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
