NTC thermistors for inrush current limiting
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |