The TDK B57211P0509M351 is a thermistor with a resistance of 5 ohms and a tolerance of 20%. It has a diameter of 13mm and a lead pitch of 7.5mm. The component is packaged in a radial case and is suitable for through hole mounting. It operates over a temperature range of -40°C to 150°C and is RoHS compliant.
TDK B57211P0509M351 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Diameter | 13mm |
| Dissipation Factor | 13% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | P11 |
| Tolerance | 20% |
| Weight | 0.042329oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57211P0509M351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
