TDK B57211V2471J060 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B572 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57211V2471J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.