
The TDK B57211V2471J60 is a surface mount resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum power dissipation of 150 milliwatts and is packaged in a 0402 case. The operating temperature range is from -55°C to 125°C. The resistor is available in quantities of 10,000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
