The B57211V2472J060 is a 4.7kR resistor from TDK, packaged in a 0402 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 10,000 and is packaged on a tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57211V2472J060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | B57221V2 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57211V2472J060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.