
Thermistor NTC 4 Ohm 20% 2-Pin Radial Bulk
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 6A |
| Diameter | 14.5mm |
| Dissipation Factor | 15% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | P13 |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
