This thermistor has a resistance of 4 ohms and a current rating of 6 amps. It has a diameter of 14.5mm and is packaged in a radial configuration for through hole mounting. The device operates over a temperature range of -40°C to 170°C. It is available in quantities of 1500 and is packaged on a tape and reel. The thermistor is compliant with RoHS regulations.
TDK B57213P0409M351 technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| Diameter | 14.5mm |
| Dissipation Factor | 15% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | P13 |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57213P0409M351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
