TDK B57220K0212A003 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Resistance | 2056.9R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57220K0212A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.