TDK B57220K212A3 technical specifications.
| Accuracy | 1.5% |
| Diameter | 2.9mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Clamp, Surface Mount |
| Package Quantity | 1000 |
| Resistance | 2.5kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57220K212A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.