Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B57220K333J
Datasheet
TDK
B57220K333J
Volume Production
NTC Thermistor K 220/33 K/J 5%
Passive Components
Resistors
Passive Components
Resistors
Thermistors
NTC Thermistor K 220/33 K/J 5%
Mounting
Clamp
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Max Power Dissipation
180mW
Mount
Clamp
Resistance Tolerance
5%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account