Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B57220K821J
Datasheet
TDK
B57220K821J
Volume Production
THERMISTOR NTC 820OHM 3560K COIN
Passive Components
Resistors
Passive Components
Resistors
Thermistors
THERMISTOR NTC 820OHM 3560K COIN
Mounting
Clamp
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Max Power Dissipation
180mW
Mount
Clamp
Resistance Tolerance
5%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account