
The 10kR 5% SMD/SMT Resistor is a surface mount resistor with a resistance of 10kR and a tolerance of 5%. It has a package size of 0402 and is available in quantities of 10000. The resistor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available on a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
