The B57221V2332J60 is a 0402 surface mount resistor with an accuracy of 3% and a maximum power dissipation of 150mW. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel for surface mount applications.
TDK B57221V2332J60 technical specifications.
| Accuracy | 3% |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57221V2332J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.