
The B57221V2472J60 is a 4.7kΩ SMD/SMT resistor with a 5% tolerance, packaged in a 0402 case with dimensions 0.5mm depth, 0.6mm height, and 1mm length. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 125°C.
TDK B57221V2472J60 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57221V2472J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
