The 10kR 5% SMD/SMT Resistor is a surface mount resistor with a 0402 case code and dimensions of 0.5mm in depth, 0.5mm in width, and 0.6mm in height. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 150mW and is lead free. It is available in a tape and reel packaging with a quantity of 10000 units.
TDK B57231V2103J60 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57231V2103J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.