The B57231V2153K60 is a thermistor from TDK with a package size of 0402. It has a maximum power dissipation of 150mW and is designed for surface mount applications. Operating temperatures range from -55°C to 125°C, and the component is lead free. It is available in tape and reel packaging.
TDK B57231V2153K60 technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK B57231V2153K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.