The TDK B57231V2223J60 is a surface mount resistor with a resistance of 22kR and a tolerance of 5%. It has a compact package size of 0.5mm x 0.5mm x 0.6mm and is designed to operate over a temperature range of -55°C to 125°C. The resistor is lead free and is available in quantities of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57231V2223J60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57231V2223J60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.