The TDK B57231V2223K060 is a 22kR 10% SMD/SMT resistor with a 0402 package size of 0.6mm in height and 1mm in length. It operates within a temperature range of -55°C to 125°C. The resistor is available in a package quantity of 10,000 and is packaged on a tape and reel. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57231V2223K060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | B572 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57231V2223K060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.