The 33kR 5% SMD/SMT Resistor is a surface mount component with a 0402 package size, measuring 0.6mm in height and 1mm in length. It has a resistance value of 33kR and a tolerance of 5%. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 10,000 units and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B57231V2333J060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57231V2333J060 technical specifications.
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | B572 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57231V2333J060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.